C44AHFP5250ZB0J
Power Film Capacitor, Metallized PP, Can, 25 uF, ± 5%, Panel Mount, 330 V, 600 V, Threaded Stud
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C44AHFP5250ZB0J
Secondary Manufacturer Part#: C44AHFP5250ZB0J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 uF | ||
| ± 5% | ||
| Can | ||
| Panel Mount | ||
| Threaded Stud | ||
| 20 V/us | ||
| 0.006 Ohm | ||
| 22.3 mm | ||
| -40 °C | ||
| 85 °C | ||
| -888 | ||
| 600 A | ||
| 50 mm | ||
| 101 mm | ||
| 50 mm | ||
| -888 | ||
| 22 A | ||
| -888 | ||
| 330 V | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |