C44AFGR6250ZA0J
Power Film Capacitor, Metallized PP, Can, 250 uF, ± 5%, Panel Mount, 250 V, 400 V, Threaded Stud
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C44AFGR6250ZA0J
Secondary Manufacturer Part#: C44AFGR6250ZA0J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 uF | ||
| ± 5% | ||
| Can | ||
| Panel Mount | ||
| Threaded Stud | ||
| 10 V/us | ||
| 0.004 Ohm | ||
| 35 mm | ||
| -40 °C | ||
| 85 °C | ||
| -888 | ||
| 2.5 kA | ||
| 85 mm | ||
| 150 mm | ||
| 85 mm | ||
| -888 | ||
| -888 | ||
| 250 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250055 |
| Schedule B: | 8532250080 |