C276CCI5180LF0J
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.047 uF, ± 20%, X2, Through Hole, 310 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: C276CCI5180LF0J
Secondary Manufacturer Part#: C276CCI5180LF0J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Wire Leaded | ||
| Metallized PP | ||
| 500 V/us | ||
| 10 mm | ||
| 110 °C | ||
| -40 °C | ||
| F861 Series | ||
| X2 | ||
| 310 Vac | ||
| 470 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |