PDP SEO Portlet

C274ACF4800WA0J

Motor Run Capacitor, 8 uF, 470 V, ± 5%, Metallized PP, Stud Mount, Can

Manufacturer:KEMET
Avnet Manufacturer Part #: C274ACF4800WA0J
Secondary Manufacturer Part#: C274ACF4800WA0J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET C27.4 series are plastic can packaged film capacitors for AC motor applications. These capacitors are used in series with the start winding of the single phase electric motor, allowing its starting and increasing the torque during operation. Main application fields include air fans, pumps, circulators and low power electric motors. The choice of the capacitor depends on expected life length and the mechanical connection of the user.

  • Capacitance value ranges from 1µF to 60µF
  • Polypropylene is used as a dielectric
  • Operating temperature range -25 to +85°C
  • Rated voltage of 470VAC
  • ±5% standard tolerance
  • Safety Class P0, UL94-V0 disk
  • Class A: 30,000 hrs @ 420Vac
  • Class B: 10,000 hrs @ 470Vac

Technical Attributes

Find Similar Parts

Description Value
8 uF
5%
20 V/us
-888
85 °C
-25 °C
35 mm
57 mm
470 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532100000
Schedule B: 8532100000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:430  Mult:86  
USD $:
430+
$5.88
860+
$5.85
1720+
$5.82
3440+
$5.79
6880+
$5.76