C274ACF4300WA0J
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 3 uF, ± 20%, 160 V, 250 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: C274ACF4300WA0J
Secondary Manufacturer Part#: C274ACF4300WA0J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 20 V/us | ||
| -55 °C | ||
| 105 °C | ||
| 30 mm | ||
| 11 mm | ||
| 160 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |