C20ALGR5470AASK
Power Film Capacitor, Metallized PP, Can, 47 uF, ± 10%, Panel Mount, 640 V, 1.4 kV, Threaded Stud
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: C20ALGR5470AASK
Secondary Manufacturer Part#: C20ALGR5470AASK
- RoHS 10 Compliant
- Tariff Charges
- C20A series, film, metallized polypropylene, AC filter capacitor
- Cylindrical, aluminium can-type design filled with oil
- Uses screw terminals, plastic insulator
- Overpressure safety device
- High peak current capability
- High torque screw terminals with plastic insulator
- Long lifetime
- Self-healing
- Applications include commutation, power factor correction and AC harmonic filtering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 10% | ||
| Can | ||
| Panel Mount | ||
| Threaded Stud | ||
| 30 V/us | ||
| 0.0019 Ohm | ||
| 28 mm | ||
| -25 °C | ||
| 70 °C | ||
| -888 | ||
| -888 | ||
| 65 mm | ||
| 247 mm | ||
| 65 mm | ||
| -888 | ||
| -888 | ||
| 640 V | ||
| 1.4 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532100000 |
| Schedule B: | 8532100000 |