PDP SEO Portlet

B-20F-46

Ferrite Core, Cylindrical, 4.3 mm Length, 1.5 mm ID, 4.6 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: B-20F-46
Secondary Manufacturer Part#: 55AC1391
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET B-20 series bead cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting specific frequency ranges.

  • MnZn = 10 MHz (AM band range)
  • Solid construction
  • Bare type

Technical Attributes

Find Similar Parts

Description Value
100 MHz
1.5 mm
4.6 mm
4.6 mm
B-20 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543903500
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: