PDP SEO Portlet

B-20F-28

Ferrite Core, Cylindrical, 3 mm Length, 1.3 mm ID, 2.8 mm OD

Manufacturer:KEMET
Product Category: Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: B-20F-28
Secondary Manufacturer Part#: B-20F-28
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET B-20 series bead cores are designed to use on round cables. The wide range of Manganese Zinc (MnZn) and Nickel Zinc (NiZn) options allows for targeting specific frequency ranges.

  • MnZn = 10 MHz (AM band range)
  • Solid construction
  • Bare type

Technical Attributes

Find Similar Parts

Description Value
100 MHz
1.3 mm
2.8 mm
2.8 mm
B-20 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:60000  Mult:60000  
USD $:
60000+
$0.06571
120000+
$0.06216
240000+
$0.06053
480000+
$0.05897
960000+
$0.0575