PDP SEO Portlet

ALS80A433NF100

Aluminum Electrolytic Capacitor, 43000 uF, 100 V, ± 20%, Screw

Manufacturer:KEMET
Avnet Manufacturer Part #: ALS80A433NF100
Secondary Manufacturer Part#: ALS80A433NF100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALS80/81 high CV series of screw terminal capacitors features the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.

  • Long life, up to 9,000 hours at +105°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Maximum capacitance capability in a smaller size
  • Operational Life: 9000 Hrs

Technical Attributes

Find Similar Parts

Description Value
43,000 uF
20%
13 mOhm
31.8 mm
9000 hours @ 105°C
105 °C
-40 °C
Polar
77 mm
105 mm
24.2 A
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:96  Mult:12  
USD $:
96+
$48.70457
192+
$46.07189
384+
$44.85947
768+
$43.70923
1536+
$42.6165