PDP SEO Portlet

ALS71A123MF200

Aluminum Electrolytic Capacitor, 12000 uF, 200 V, ± 20%, Screw

Manufacturer:KEMET
Avnet Manufacturer Part #: ALS71A123MF200
Secondary Manufacturer Part#: ALS71A123MF200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

  • Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Maximum capacitance capability in a smaller size
  • Operational Life: 19000 Hrs

Technical Attributes

Find Similar Parts

Description Value
12,000 uF
20%
29 mOhm
28.5 mm
19000 hours @ 85°C
85 °C
-40 °C
Polar
66 mm
105 mm
22.7 A
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220085
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:96  Mult:16  
USD $:
96+
$36.87071
192+
$34.8777
384+
$33.95987
768+
$33.0891
1536+
$32.7957