PDP SEO Portlet

ALS70A822DA063

Electrolytic Capacitor, 8200 uF, 63 V, ± 20%, Screw, 11000 hours @ 85 °C, Polar, ALS70 Series, 36 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: ALS70A822DA063
Secondary Manufacturer Part#: ALS70A822DA063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

  • Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Maximum capacitance capability in a smaller size
  • Operational Life: 11000 Hrs

Technical Attributes

Find Similar Parts

Description Value
8200 uF
± 20%
Screw
0.044 Ohm
12.8 mm
11000 hours @ 85 °C
-40 °C
85 °C
Polar
36 mm
52 mm
11.1 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$10.0584
200+
$9.09083
400+
$9.04468
800+
$8.99854
1600+
$8.95239