PDP SEO Portlet

ALS70A362KE250

Aluminum Electrolytic Capacitor, 3600 uF, 250 V, ± 20%, Screw

Manufacturer:KEMET
Avnet Manufacturer Part #: ALS70A362KE250
Secondary Manufacturer Part#: ALS70A362KE250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALS70/71 high CV series of the screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

  • Long life, up to 20,000 hours at +85°C (Vr, Ir applied)
  • High ripple current
  • Excellent surge voltage capability
  • PET sleeve (recognized to UL: QMTR2 (UL No. E358957))
  • Maximum capacitance capability in a smaller size
  • Operational Life: 18000 Hrs

Technical Attributes

Find Similar Parts

Description Value
3,600 uF
20%
74 mOhm
22.2 mm
18000 hours @ 85°C
85 °C
-40 °C
Polar
51 mm
82 mm
13.6 A
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:96  Mult:24  
USD $:
96+
$21.56414
192+
$20.39851
384+
$19.86171
768+
$19.35244
1536+
$18.86862