PDP SEO Portlet

ALS40A223DB025

Electrolytic Capacitor, 22000 uF, 25 V, ± 20%, Screw, 6000 hours @ 105 °C, Polar, ALS40 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: ALS40A223DB025
Secondary Manufacturer Part#: ALS40A223DB025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALS40 Series of screw terminal capacitors features the same high ripple currents and long-life characteristics as the ALS30/31 Series but can operate at higher temperatures. They are similarly suited for high reliability and long-life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS) but the extended temperature range allows increased ripple currents at lower temperatures

  • Compact size
  • Long life, up to 9,000 hours at +105°C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability
  • Optimized designs available upon request

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 20%
Screw
0.015 Ohm
12.8 mm
6000 hours @ 105 °C
-40 °C
105 °C
Polar
36 mm
62 mm
8.8 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$12.36113
200+
$12.02247
400+
$11.70187
800+
$11.2518
1600+
$10.9705