PDP SEO Portlet

ALS32A152K3L400

Electrolytic Capacitor, 1500 uF, 400 V, ± 20%, Screw, 18000 hours @ 85 °C, Polar, ALS32 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: ALS32A152K3L400
Secondary Manufacturer Part#: ALS32A152K3L400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALS30 Series of screw terminal capacitors covers a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

  • Compact size
  • Long life, up to 20,000 hours at +85°C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability
  • Optimized designs available upon request

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
Screw
0.057 Ohm
22.2 mm
18000 hours @ 85 °C
-40 °C
85 °C
Polar
50.8 mm
92.1 mm
ALS32 Series
12.4 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:120  Mult:24  
USD $:
120+
$16.44648
240+
$15.99589
480+
$15.56933
960+
$15.0705
1920+
$14.994