PDP SEO Portlet

ALS31A473KE040

Electrolytic Capacitor, 47000 uF, 40 V, ± 20%, Screw, 18000 hours @ 85 °C, Polar, ALS31 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: ALS31A473KE040
Secondary Manufacturer Part#: ALS31A473KE040
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALS31 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.

  • Compact size
  • Long Life
  • 25 to 500VDC Rated voltage range
  • 100 to 680000µF Capacitance
  • High ripple current
  • Excellent surge voltage capability
  • Optimized designs available
  • Operational Life: 18000 Hrs

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 20%
Screw
0.011 Ohm
22.2 mm
18000 hours @ 85 °C
-40 °C
85 °C
Polar
51 mm
82 mm
16.7 A
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:216  Mult:24  
USD $:
216+
$21.89718
432+
$21.29726
864+
$20.72933
1728+
$19.93205
3456+
$19.43375