ALS31A332NF400
Electrolytic Capacitor, 3300 uF, 400 V, ± 20%, Screw, 20000 hours @ 85 °C, Polar, ALS31 Series
- RoHS 10 Compliant
- Tariff Charges
The ALS31 series screw terminal Aluminium Electrolytic Capacitor covers a wide range of case sizes, voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS). Applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
- Compact size
- Long Life
- 25 to 500VDC Rated voltage range
- 100 to 680000µF Capacitance
- High ripple current
- Excellent surge voltage capability
- Optimized designs available
- Operational Life: 20000 Hrs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3300 uF | ||
| ± 20% | ||
| Screw | ||
| 0.036 Ohm | ||
| 31.8 mm | ||
| 20000 hours @ 85 °C | ||
| -40 °C | ||
| 85 °C | ||
| Polar | ||
| 77 mm | ||
| 105 mm | ||
| 21.3 A | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220085 |
| Schedule B: | 8532220085 |