PDP SEO Portlet

ALS31A223KE063

Electrolytic Capacitor, 22000 uF, 63 V, ± 20%, Screw, 18000 hours @ 85 °C, Polar, ALS31 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: ALS31A223KE063
Secondary Manufacturer Part#: ALS31A223KE063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALS30 Series of screw terminal capacitors covers a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

  • Compact size
  • Long life, up to 20,000 hours at +85°C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability
  • Optimized designs available upon request

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 20%
Screw
0.011 Ohm
22.2 mm
18000 hours @ 85 °C
-40 °C
85 °C
Polar
51 mm
82 mm
14.4 A
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:216  Mult:24  
USD $:
216+
$22.38694
432+
$21.57533
864+
$21.46691
1728+
$21.35849
3456+
$21.25008