PDP SEO Portlet

ALS30A471DE400

Electrolytic Capacitor, 470 uF, 400 V, ± 20%, Screw, 11000 hours @ 85 °C, Polar, ALS30 Series, 36 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: ALS30A471DE400
Secondary Manufacturer Part#: ALS30A471DE400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALS30 Series of screw terminal capacitors covers a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. They are ideally suited for industrial and commercial applications demanding high reliability and long-life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

  • Compact size
  • Long life, up to 20,000 hours at +85°C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability
  • Optimized designs available upon request

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Screw
0.182 Ohm
12.8 mm
11000 hours @ 85 °C
-40 °C
85 °C
Polar
36 mm
82 mm
7.1 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$12.97099
200+
$12.61562
400+
$12.2792
800+
$11.80692
1600+
$11.51175