ALS30A103DE063
Electrolytic Capacitor, 10000 uF, 63 V, ± 20%, Screw, 11000 hours @ 85 °C, Polar, ALS30 Series
Manufacturer:KEMET
Product Category:
Capacitors, Aluminium Electrolytic, Snap In / Screw Terminal Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: ALS30A103DE063
- RoHS 10 Compliant
- Tariff Charges
- Compact size
- Long life, up to 20,000 hours at +85°C (VR, IR applied)
- High ripple current
- Excellent surge voltage capability
- Optimized designs available upon request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.014 ohm | ||
| 12.8 mm | ||
| 85 °C | ||
| 11000 hours @ 85 °C | ||
| Polar | ||
| Screw | ||
| ALS30 Series | ||
| ± 20% | ||
| null | ||
| 36 mm | ||
| 82 mm | ||
| 63 V | ||
| null | ||
| 11.9 A | ||
| -40 °C | ||
| 10000 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220055 |
| Schedule B: | 8532220020 |