PDP SEO Portlet

ALP22A153DE063

Electrolytic Capacitor, 15000 uF, 63 V, ± 20%, Solder, 26000 hours @ 85 °C, Polar, ALP22 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: ALP22A153DE063
Secondary Manufacturer Part#: ALP22A153DE063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALP22 Series of capacitors features low ESR, high ripple current ratings and outstandingly good high frequency impedance. ALP22 series of capacitors has a very high CV per unit volume.

  • Solder tag (ALT) and DIN standard solder pin (ALP)
  • Long life, up to 26,000 hours at +85°C (VR, IR applied)
  • ALC snap-in should be considered for new designs

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
± 20%
Solder
20 mm
26000 hours @ 85 °C
-40 °C
85 °C
Polar
40 mm
75 mm
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:1008  Mult:72  
USD $:
1008+
$10.90225
2016+
$10.60356
4032+
$10.3208
8064+
$9.92385
16128+
$9.67575