PDP SEO Portlet

ALF80C511DF400

Aluminum Electrolytic Capacitor, 510 uF, 400 V, ± 20%, Press-Fit

Manufacturer:KEMET
Avnet Manufacturer Part #: ALF80C511DF400
Secondary Manufacturer Part#: ALF80C511DF400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALF80 series press-fit aluminium electrolytic capacitors eliminate the need for solder and therefore, the associated production and quality issues. They are the next evolution of snap-in capacitors providing reliable electrical contact and the same vibration performance as soldered snap-in terminals. The ALF80 high CV press-fit capacitors offer high performance and reliability featuring high ripple currents and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALF80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding and HVAC.

  • Eliminates manufacturing problems of soldering onto thick PCB copper tracks which act as heatsinks
  • Eliminates fractured solder joints/cold-solder
  • Skipping solder operation allows for easy insertion after production washing process
  • Capability to exchange components in the field
  • Maximum capacitance capability
  • 4 pin configuration
  • Long life up to 9000 hours at +105°C (VR, IR applied)
  • Excellent surge voltage capability
  • PET sleeve and Lexan disc are recognized to UL QMTR2, UL number E358957

Technical Attributes

Find Similar Parts

Description Value
510 uF
20%
Press-Fit
241.7 mOhm
8000 hours @ 105°C
105 °C
-40 °C
Polar
35 mm
50 mm
7359 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$7.42186
2000+
$7.06245
4000+
$7.0266
8000+
$6.99075
16000+
$6.9549