PDP SEO Portlet

ALC80H244KP025

Electrolytic Capacitor, 0.24 F, 25 V, ± 20%, Snap-In, 9000 hours @ 105°C

Manufacturer:KEMET
Product Category: Uncategorized
Avnet Manufacturer Part #: ALC80H244KP025
Secondary Manufacturer Part#: ALC80H244KP025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALC80H244KP025 is an ALC80 high CV snap-in aluminium electrolytic capacitor that offers high performance and reliability. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. Typical applications for the ALC80 capacitor include inverters, frequency converters, motor drives, motor control, UPS systems, smoothing, energy storage, alternative energy, charging stations, traction, demanding power supplies (SMPS), welding, and HVAC.

  • Capacitance value is 0.24F with ±20% tolerance
  • DC voltage rating is 25VDC
  • High ripple current of 21.29A
  • 0.009ohm maximum ESR
  • Excellent surge voltage capability
  • PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
  • Long life of 9000hours at 105°C
  • Operating temperature range from -40 to +105°C
  • 50mm product diameter x 105mm product height

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1008  Mult:24  
USD $:
1008+
$24.17157
2016+
$22.865
4032+
$22.26329
8064+
$21.69244
16128+
$21.15012