PDP SEO Portlet

ALC40A681DL400

Electrolytic Capacitor, 680 uF, 400 V, ± 20%, Snap-In, 8000 hours @ 105 °C, Polar, ALC40 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: ALC40A681DL400
Secondary Manufacturer Part#: ALC40A681DL400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET's ALC40 Series of snap-in capacitors features the same high ripple currents and long-life characteristics as the ALC10 Series but can operate at higher temperatures.

• Compact size
• Long life, up to 9,000 hours at +105°C (VR, IR applied)
• High ripple current
• Excellent surge voltage capability
• Optimized designs available upon request

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 20%
Snap-In
0.131 Ohm
10 mm
8000 hours @ 105 °C
-40 °C
105 °C
Polar
35 mm
80 mm
ALC40 Series
6.69 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$13.0
2000+
$12.34795
4000+
$12.2859
8000+
$12.22385
16000+
$12.1618