PDP SEO Portlet

ALC40A471DF400

Electrolytic Capacitor, 470 uF, 400 V, ± 20%, Snap-In, 8000 hours @ 105 °C, Polar, ALC40 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: ALC40A471DF400
Secondary Manufacturer Part#: ALC40A471DF400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALC40 Series of snap-in capacitors features the same high ripple currents and long-life characteristics as the ALC10 Series but can operate at higher temperatures.

  • Capacitance: 470 uF
  • Rated Voltage: 400 VDC
  • Compact size
  • Long life, up to 9,000 hours at +105°C (VR, IR applied)
  • High ripple current
  • Excellent surge voltage capability

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Snap-In
0.192 Ohm
10 mm
8000 hours @ 105 °C
-40 °C
105 °C
Polar
35 mm
50 mm
4.4 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$9.54676
2000+
$9.2852
4000+
$9.0376
8000+
$8.69465
16000+
$8.6496