PDP SEO Portlet

ALC10S1103DH

Electrolytic Capacitor, 10000 µF, 63 V, ± 20%, Snap-In, 15000 hours @ 85°C

Manufacturer:KEMET
Avnet Manufacturer Part #: ALC10S1103DH
Secondary Manufacturer Part#: ALC10S1103DH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALC10S1103DH is a ALC10S series pin/solder tag/audio aluminium electrolytic capacitor. It features improvements in general construction of the capacitors to achieve better results in audio, where fidelity of the waveshape is very important. Great attentio

  • 2 pin snap-in
  • Slit foil technology
  • Specifically designed for audio applications use only
  • 10000µF capacitance, 63VDC voltage rating
  • 20% capacitance tolerance
  • Lifetime at Temperature is 15000 hours at 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$5.46113
2000+
$5.31151
4000+
$5.16987
8000+
$4.9794
16000+
$4.9536