PDP SEO Portlet

ALC10C152EG250

Aluminum Electrolytic Capacitor, 1500 uF, 250 V, ± 20%, Snap-In

Manufacturer:KEMET
Avnet Manufacturer Part #: ALC10C152EG250
Secondary Manufacturer Part#: ALC10C152EG250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALC10 snap-in aluminium electrolytic capacitors covers a wide range of case sizes and voltage ratings. The ALC10 is designed for high voltage, it is up to 600VDC, has high ripple current applications and features surge voltage capability and very long-life performance. ALC10 capacitors are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy. Typical applications include frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies. (SMPS).

  • Compact size
  • Long life up to 18000 hours at +85°C (VR, IR applied)
  • High ripple current
  • High voltage
  • Excellent surge voltage capability
  • Complies to IEC 60384–4 long life grade 40/85/56

Technical Attributes

Find Similar Parts

Description Value
1,500 uF
20%
Snap-In
89 mOhm
18000 hours @ 85°C
85 °C
-40 °C
Polar
40 mm
55 mm
6580 mA
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220055
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1008  Mult:72  
USD $:
1008+
$11.86901
2016+
$11.54384
4032+
$11.236
8064+
$10.80385
16128+
$10.5984