PDP SEO Portlet

ALC10A472CC063

Aluminum Electrolytic Capacitor, 4700 uF, 63 V, ± 20%, Snap-In

Manufacturer:KEMET
Avnet Manufacturer Part #: ALC10A472CC063
Secondary Manufacturer Part#: ALC10A472CC063
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ALC10 series of snap-in capacitors cover a wide range of case sizes and voltage ratings featuring high ripple current and surge voltage capability and very long life performance.

  • Compact size
  • Long Life, 18000 hours at 85°C (Ur, Ir applied)
  • High ripple current
  • Excellent surge voltage capability

Technical Attributes

Find Similar Parts

Description Value
4,700 uF
20%
Snap-In
0.091 mOhm
10 mm
13000 hours @ 85°C
85 °C
-40 °C
Polar
30 mm
35 mm
3610 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:800  Mult:160  
USD $:
800+
$5.77958
1600+
$5.62123
3200+
$5.47133
6400+
$5.2689
12800+
$5.2416