PDP SEO Portlet

ALC10A151CD550

Electrolytic Capacitor, 150 uF, 550 V, ± 20%, Snap-In, 13000 hours @ 85 °C, Polar, ALC10 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: ALC10A151CD550
Secondary Manufacturer Part#: ALC10A151CD550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALC10 snap-in aluminium electrolytic capacitors covers a wide range of case sizes and voltage ratings. The ALC10 is designed for high voltage, it is up to 600VDC, has high ripple current applications and features surge voltage capability and very long-life performance. ALC10 capacitors are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy. Typical applications include frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies. (SMPS).

  • Compact size
  • Long life up to 18000 hours at +85°C (VR, IR applied)
  • High ripple current
  • High voltage
  • Excellent surge voltage capability
  • Complies to IEC 60384–4 long life grade 40/85/56

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
Snap-In
2.008 Ohm
10 mm
13000 hours @ 85 °C
-40 °C
85 °C
Polar
30 mm
40 mm
2.14 A
550 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2080  Mult:160  
USD $:
2080+
$9.61732
4160+
$9.35384
8320+
$9.1044
16640+
$8.75423
33280+
$8.53538