PDP SEO Portlet

ALC10A121CC550

Electrolytic Capacitor, 120 uF, 550 V, ± 20%, Snap-In, 13000 hours @ 85 °C, Polar, ALC10 Series

Manufacturer:KEMET
Avnet Manufacturer Part #: ALC10A121CC550
Secondary Manufacturer Part#: ALC10A121CC550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALC10 snap-in aluminium electrolytic capacitors covers a wide range of case sizes and voltage ratings. The ALC10 is designed for high voltage, it is up to 600VDC, has high ripple current applications and features surge voltage capability and very long-life performance. ALC10 capacitors are ideally suited for industrial and commercial applications demanding high reliability and long life expectancy. Typical applications include frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies. (SMPS).

  • Compact size
  • Long life up to 18000 hours at +85°C (VR, IR applied)
  • High ripple current
  • High voltage
  • Excellent surge voltage capability
  • Complies to IEC 60384–4 long life grade 40/85/56

Technical Attributes

Find Similar Parts

Description Value
120 uF
± 20%
Snap-In
2.506 Ohm
10 mm
13000 hours @ 85 °C
-40 °C
85 °C
Polar
30 mm
35 mm
1.86 A
550 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2080  Mult:160  
USD $:
2080+
$8.75056
4160+
$8.51082
8320+
$8.28387
16640+
$7.97395
33280+
$7.93263