PDP SEO Portlet

ALA8DA561DF450

Electrolytic Capacitor, 560 µF, 450 V, ± 20%, Snap-In, 8000 hours @ 105°C

Manufacturer:KEMET
Product Category: Uncategorized
Avnet Manufacturer Part #: ALA8DA561DF450
Secondary Manufacturer Part#: ALA8DA561DF450
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ALA8DA561DF450 is a ALA8D snap-in capacitor designed for automotive applications. Typical applications for the ALA8A capacitor are mainly in the field of e-mobility, such as on-board chargers, inverters, or wall boxes.

  • Capacitance value is 560µF with ±20% tolerance
  • ESR is 0.248ohm
  • 10mm lead spacing
  • Operational lifetime is 8000 hours @ 105°C
  • Operating temperature range from -40 to 105°C
  • High ripple current is 7.4A, Voltage(DC) is 450V
  • Vibration proof 20g
  • Excellent surge voltage capability, AEC–Q200 qualified
  • PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
  • 35mm x 50mm size(D x H)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220085
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$10.39486
2000+
$9.83297
4000+
$9.57421
8000+
$9.43567
16000+
$9.38728