ALA8DA431CF450
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 430 uF | ||
| ± 20% | ||
| Snap-In | ||
| 0.318 Ohm | ||
| 10 mm | ||
| 7000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 30 mm | ||
| 50 mm | ||
| ALA8D Series | ||
| AEC-Q200 | ||
| 6.5 A | ||
| 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220085 |