PDP SEO Portlet

AHB101C801ND0LF

Piezoelectric Actuator Multilayer Metal Sealed 103um Tray

Manufacturer:KEMET
Avnet Manufacturer Part #: AHB101C801ND0LF
Secondary Manufacturer Part#: AHB101C801ND0LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AHB Series Metal Sealed 85°C High Perfomance series actuators are less impacted by ambient humidity due to insulation from the atmosphere. As a result, long operational life and high performance have been attained which are ideal for use in various high reliability applications such as semiconductor device production equipment and optical communication equipment.

  • High reliability: Realization of MTTF = 36,000 hours at 85°C and 100 V
  • Large displacement type
  • Operating temperature range from -25°C to +85°C
  • Built-in pre-load mechanism and mounting attachments allowing for easier installation into equipment
  • Minimum mechanical abrasion
  • Large generated force of 800 N
  • Long operational life
  • RoHS/REACH compliant

Technical Attributes

Find Similar Parts

Description Value
800
11 F
103
85 °C
-25 °C
Metal Sealed
AHB Series
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7104100000
Schedule B: 7104100000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$1843.95714
4+
$1744.28378
8+
$1699.2122
16+
$1690.54275
32+
$1681.8733