PDP SEO Portlet

AE0707D16DF

Piezoelectric Actuator 17.4um Bulk

Manufacturer:KEMET
Avnet Manufacturer Part #: AE0707D16DF
Secondary Manufacturer Part#: AE0707D16DF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AE0707D16DF is an AE series resin coated multilayer piezoelectric actuator. It is a ceramic element used to convert electrical energy into mechanical energy such as displacement or force by utilizing the piezoelectric longitudinal effect. This KEMET’s multilayer piezoelectric actuator is produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, it is smaller in size but can generate higher displacements and forces at low voltages. The resin coated AE series features compact size and a wide variety of shapes for applications such as ultra fine positioning mechanism and drive sources. Typical applications include positioning, auto focusing of optical systems, pumps, mass-flow    valves, vibration source, vibration controls, sensors, image stabilization of DSC, mirror/prism positioning, manipulators, motors and printers.

  • High-speed response: driving up to about 1/3 of self resonant frequency (in several ten kHz)
  • Low power consumption: can be retained at the leakage current state of 100µA or less
  • Very small size: 1/10 or smaller than conventional multilayer actuators
  • Thin coating type
  • No hole
  • 3.40µF capacitance, 69kHz resonant frequency
  • 1700N generated force
  • 7 x 7mm cross-section, 20mm overall length
  • 17.4 ±2.0µm displacement at maximum voltage of 150V DC, 97.7N/µm stiffness
  • Operating temperature range from -25°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
1700
3.4 F
85 °C
-25 °C
Resin Coated
AE Series
69

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7104100000
Schedule B: 7104100000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$185.71429
4+
$175.67568
8+
$171.05263
16+
$167.94375
32+
$167.0825