PDP SEO Portlet

A783MS127M1JLAV019

Hybrid Aluminium Electrolytic Capacitor, 120 µF, ± 20%, 63 V, Radial Can - SMD, 0.019 ohm

Manufacturer:KEMET
Avnet Manufacturer Part #: A783MS127M1JLAV019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A783MS127M1JLAV019 is an anti-vibration surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A783 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. Low ESR is achieved using a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode plate. The A783 winding is also impregnated with liquid electrolyte providing the self-healing capability of the capacitor, enhancing its long-term reliability and performance under demanding conditions. KEMET’s A783 is designed for the edge technology applications such as AI hardware, powerful and compact automotive modules and high reliability electronics. Due to its mechanical robustness, the A783 is suitable for use in a harsh vibration environment with extremely high demands and operation up to +125°C.

  • 120µF rated capacitance
  • ±20% tolerance
  • 63V DC rated voltage
  • 19mohm ESR
  • 3000mA ripple current
  • 75.6µA leakage current
  • 10x12.4mm case size
  • High temperature of 125°C up to 4,000hours
  • AEC-Q200 compliance

Technical Attributes

Find Similar Parts

Description Value
0.019 ohm
-55 °C
4000 hours @ 125°C
null
null
null
null
null
null
null
null
Radial Can - SMD
125 °C
120 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2400  Mult:400  
Need More?
USD $:
$ 0.61875
2400+
$0.61875
4800+
$0.61562
9600+
$0.6125
19200+
$0.60938
38400+
$0.60625
SubTotal:
$1,485.00