PDP SEO Portlet

A780MN127M1HLAS030

Hybrid Aluminium Electrolytic Capacitor, 120 µF, ± 20%, 50 V, Radial Can - SMD, 0.03 ohm

Manufacturer:KEMET
Product Category: Uncategorized
Avnet Manufacturer Part #: A780MN127M1HLAS030
Secondary Manufacturer Part#: A780MN127M1HLAS030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A780MN127M1HLAS030 is an A780 series, V-chip, surface mount conductive polymer hybrid capacitor with outstanding electrical performance. The A780 winding is housed in a cylindrical aluminium can with a high/quality rubber deck. The A780 winding is impregnated with liquid electrolyte that translates to the self-healing features of the capacitor. Due to its mechanical robustness, the A780 is suitable for use in mobile and automotive installations with extremely high demands and operation up to +125°C.

  • Capacitance is 120µF
  • Capacitance tolerance is ±20%
  • ESR value is 0.03ohm at 100kHz, 20°C
  • Ripple current is 1,600mA at 100kHz, 125°C (capacitor mounted on PCB, Lop: 4,000 hours)
  • DC voltage rating is 50V DC
  • AEC-Q200 compliance
  • Low leakage current
  • High vibration resistance up to 30g
  • High temperature; 125°C up to 4,000hours
  • Standard version

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $:
3000+
$0.39744
6000+
$0.39544
12000+
$0.39343
24000+
$0.39142
48000+
$0.38942