PDP SEO Portlet

A767MU826M1HLAE027

Aluminum Polymer Capacitor, 82 uF, 50 V, ± 20%, Radial Can - SMD, Surface Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: A767MU826M1HLAE027
Secondary Manufacturer Part#: A767MU826M1HLAE027
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A767 Series are Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A767 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A767 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 105°C
  • Ultra low impedance
  • High ripple current
  • High voltage
  • Surface mount form factor

Technical Attributes

Find Similar Parts

Description Value
82 uF
20%
Surface Mount
27 mOhm
2000 hours @ 105°C
105 °C
-55 °C
10 mm
12.6 mm
10 x 12.6
3300 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $:
2400+
$0.78629
4800+
$0.74378
9600+
$0.72421
19200+
$0.70564
38400+
$0.688