PDP SEO Portlet

A767KN336M1HLAE045

Aluminum Polymer Capacitor, 33 uF, 50 V, ± 20%, Radial Can - SMD, Surface Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: A767KN336M1HLAE045
Secondary Manufacturer Part#: A767KN336M1HLAE045
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A767 Series are Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A767 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A767 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 105°C
  • Ultra low impedance
  • High ripple current
  • High voltage
  • Surface mount form factor

Technical Attributes

Find Similar Parts

Description Value
33 uF
20%
Surface Mount
45 mOhm
2000 hours @ 105°C
105 °C
-55 °C
8 mm
9.7 mm
8 x 9.7
1800 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $:
3000+
$0.69829
6000+
$0.66054
12000+
$0.64316
24000+
$0.63375
48000+
$0.6305