PDP SEO Portlet

A767EB226M1VLAE050

Aluminum Polymer Capacitor, 22 uF, 35 V, ± 20%, Radial Can - SMD, Surface Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: A767EB226M1VLAE050
Secondary Manufacturer Part#: A767EB226M1VLAE050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A767 Series are Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A767 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A767 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 105°C
  • Ultra low impedance
  • High ripple current
  • High voltage
  • Surface mount form factor

Technical Attributes

Find Similar Parts

Description Value
22 uF
20%
Surface Mount
50 mOhm
2000 hours @ 105°C
105 °C
-55 °C
6.3 mm
5.7 mm
6.3 x 5.7
1300 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
10000+
$0.19206
20000+
$0.19109
40000+
$0.19012
80000+
$0.18915
160000+
$0.18818