PDP SEO Portlet

A765MU337M1ELAE020

Aluminum Polymer Capacitor, 330 uF, 25 V, ± 20%, Radial Can - SMD, Surface Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: A765MU337M1ELAE020
Secondary Manufacturer Part#: A765MU337M1ELAE020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A765 Series are Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A765 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A765 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 105°C
  • Miniature
  • Ultra low impedance
  • High ripple current
  • Surface mount form factor

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
Surface Mount
20 mOhm
2000 hours @ 105°C
105 °C
-55 °C
10 mm
12.6 mm
10 x 12.6
2890 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $:
2400+
$0.67343
4800+
$0.63703
9600+
$0.62026
19200+
$0.60436
38400+
$0.58925