PDP SEO Portlet

A765MU108M1CLAE018

Aluminum Polymer Capacitor, 1000 uF, 16 V, ± 20%, Radial Can - SMD, Surface Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: A765MU108M1CLAE018
Secondary Manufacturer Part#: A765MU108M1CLAE018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A765 Series are Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A765 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A765 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 105°C
  • Miniature
  • Ultra low impedance
  • High ripple current
  • Surface mount form factor

Technical Attributes

Find Similar Parts

Description Value
1,000 uF
20%
Surface Mount
18 mOhm
2000 hours @ 105°C
105 °C
-55 °C
10 mm
12.6 mm
10 x 12.6
4300 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
USD $:
2400+
$0.66246
4800+
$0.65911
9600+
$0.65577
19200+
$0.65242
38400+
$0.64908