PDP SEO Portlet

A765KH337M1ALAE017

Aluminum Polymer Capacitor, 330 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount

Manufacturer:KEMET
Avnet Manufacturer Part #: A765KH337M1ALAE017
Secondary Manufacturer Part#: A765KH337M1ALAE017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A765 Series are Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A765 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A765 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 105°C
  • Miniature
  • Ultra low impedance
  • High ripple current
  • Surface mount form factor

Technical Attributes

Find Similar Parts

Description Value
330 uF
20%
Surface Mount
17 mOhm
2000 hours @ 105°C
105 °C
-55 °C
8 mm
7.5 mm
8 x 7.5
2350 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $:
3000+
$0.34443
6000+
$0.32581
12000+
$0.31724
24000+
$0.312
48000+
$0.3104