PDP SEO Portlet

A759MS825M2EAAE458

Polymer Aluminium Electrolytic Capacitor, 8.2 µF, 250 V, Radial Leaded, 0.458 ohm

Manufacturer:KEMET
Avnet Manufacturer Part #: A759MS825M2EAAE458
Secondary Manufacturer Part#: A759MS825M2EAAE458
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A759 Series of Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A759 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 125°C
  • Low impedance
  • High ripple current
  • High Voltage

Technical Attributes

Find Similar Parts

Description Value
8.2 uF
20%
Through Hole
458 mOhm
2000 hours @ 125°C
125 °C
-55 °C
10 mm
12 mm
10 x 12
950 mA
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  3196.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.10464
2+
$1.09906
4+
$1.09348
8+
$0.99489
16+
$0.98979