PDP SEO Portlet

A759MS157M1VAAE030

Aluminum Polymer Capacitor, 150 uF, 35 V, ± 20%, Radial Leaded, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: A759MS157M1VAAE030
Secondary Manufacturer Part#: A759MS157M1VAAE030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A759 Series of Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A759 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 125°C
  • Low impedance
  • High ripple current
  • High Voltage

Technical Attributes

Find Similar Parts

Description Value
150 uF
20%
Through Hole
30 mOhm
2000 hours @ 125°C
125 °C
-55 °C
10 mm
12 mm
10 x 12
4630 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:250  
USD $:
2500+
$0.79914
5000+
$0.7811
10000+
$0.77714
20000+
$0.77318
40000+
$0.76921