PDP SEO Portlet

A759BQ106M1HAAE105

Aluminum Polymer Capacitor, 10 uF, 50 V, ± 20%, Radial Leaded, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: A759BQ106M1HAAE105
Secondary Manufacturer Part#: A759BQ106M1HAAE105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A759 Series of Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A759 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 125°C
  • Low impedance
  • High ripple current
  • High Voltage

Technical Attributes

Find Similar Parts

Description Value
10 uF
20%
Through Hole
105 mOhm
2000 hours @ 125°C
125 °C
-55 °C
5 mm
11 mm
5 x 11
380 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.215
16000+
$0.20338
32000+
$0.19803
64000+
$0.195
128000+
$0.194