PDP SEO Portlet

A758KK567M0JAAE014

Aluminum Polymer Capacitor, 560 uF, 6.3 V, ± 20%, Radial Leaded, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: A758KK567M0JAAE014
Secondary Manufacturer Part#: A758KK567M0JAAE014
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A758 Series are Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A758 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A758 Series are ideally suited for industrial and commercial applications.

  • 5,000 hours @ 105°C
  • Low impedance
  • High ripple current
  • Long life
  • Miniature

Technical Attributes

Find Similar Parts

Description Value
560 uF
20%
Through Hole
14 mOhm
5000 hours @ 105°C
105 °C
-55 °C
8 mm
8 mm
8 x 8
4100 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:20000  Mult:500  
USD $:
20000+
$0.21087
40000+
$0.2098
80000+
$0.20874
160000+
$0.20768
320000+
$0.20661