PDP SEO Portlet

A755MS567M1CAAE013

Aluminum Polymer Capacitor, 560 uF, 16 V, ± 20%, Radial Leaded, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: A755MS567M1CAAE013
Secondary Manufacturer Part#: A755MS567M1CAAE013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A755 Series is a Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A755 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A755 Series are ideally suited for industrial and commercial applications.

  • 5,000 hours @ 105°C
  • High ripple current
  • Low impedance
  • 47 to1500 µF Capacitance

Technical Attributes

Find Similar Parts

Description Value
560 uF
20%
Through Hole
13 mOhm
5000 hours @ 105°C
105 °C
-55 °C
10 mm
12 mm
10 x 12
5250 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2500  Mult:250  
USD $:
2500+
$0.43263
5000+
$0.43044
10000+
$0.42826
20000+
$0.42608
40000+
$0.42389