PDP SEO Portlet

A750KS477M1CAAE013

Polymer Aluminium Electrolytic Capacitor, 470 µF, 16 V, Radial Leaded, 0.013 ohm

Manufacturer:KEMET
Avnet Manufacturer Part #: A750KS477M1CAAE013
Secondary Manufacturer Part#: A750KS477M1CAAE013
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A750 Series is a Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. It offers longer life and greater stability across a wide range of temperatures. The A750 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A750 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 105°C
  • High ripple current
  • Low impedance
  • 47 to1500 µF Capacitance

Technical Attributes

Find Similar Parts

Description Value
470 uF
20%
Through Hole
13 mOhm
2000 hours @ 105°C
105 °C
-55 °C
8 mm
12 mm
8 x 12
4100 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
5000+
$0.19681
10000+
$0.19582
20000+
$0.19482
40000+
$0.19383
80000+
$0.19284