PDP SEO Portlet

A750KK108M0JAAE015

Polymer Aluminium Electrolytic Capacitor, 1000 µF, 6.3 V, Radial Leaded, 0.015 ohm

Manufacturer:KEMET
Avnet Manufacturer Part #: A750KK108M0JAAE015
Secondary Manufacturer Part#: A750KK108M0JAAE015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A750 Series is a Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. It offers longer life and greater stability across a wide range of temperatures. The A750 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A750 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 105°C
  • High ripple current
  • Low impedance
  • 47 to1500 µF Capacitance

Technical Attributes

Find Similar Parts

Description Value
1,000 uF
20%
Through Hole
15 mOhm
2000 hours @ 105°C
105 °C
-55 °C
8 mm
8 mm
8 x 8
4100 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
5000+
$0.14857
10000+
$0.14676
20000+
$0.14602
40000+
$0.14528
80000+
$0.14453