PDP SEO Portlet

A750EK567M0JAAE018

Aluminum Polymer Capacitor, 560 uF, 6.3 V, ± 20%, Radial Leaded, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: A750EK567M0JAAE018
Secondary Manufacturer Part#: A750EK567M0JAAE018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A750 Series is a Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. It offers longer life and greater stability across a wide range of temperatures. The A750 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A750 Series are ideally suited for industrial and commercial applications.

  • 2,000 hours @ 105°C
  • High ripple current
  • Low impedance
  • 47 to1500 µF Capacitance

Technical Attributes

Find Similar Parts

Description Value
560 uF
20%
Through Hole
18 mOhm
2000 hours @ 105°C
105 °C
-55 °C
6.3 mm
8 mm
6.3 x 8
3100 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1000  
USD $:
8000+
$0.11892
16000+
$0.11832
32000+
$0.11772
64000+
$0.11712
128000+
$0.11652