PDP SEO Portlet

A700X157M006ATE015

Polymer Aluminium Electrolytic Capacitor, AO-CAP, 150 µF, 6 V, 2917 [7343 Metric], 0.015 ohm

Manufacturer:KEMET
Avnet Manufacturer Part #: A700X157M006ATE015
Secondary Manufacturer Part#: A700X157M006ATE015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A700 series Aluminium Organic Capacitor (AO-CAP) is a solid state aluminium capacitor. The cathode is a conductive organic polymer which results in very low ESR and improved capacitance retention at high frequency. AO-CAPs may be operated at steady state voltages up to 100% of rated voltage without the need to de-rate. Since there is no liquid electrolyte, the A700 offers long operational lifetime, low ESR and high operational temperatures. The inherent low ESR renders the A700 suitable for high ripple current handling. The small package size, high ripple current capability, high operating temperature, low parasitic and high capacitance makes the A700 ideal for high performance microprocessor, FPGA and ASIC decoupling designs. The rated operating temperature for the A700 is 125°C.

  • 5 to 70mO ESR
  • 2 to 16V Voltage
  • 6.8 to 560µF Capacitance
  • Operating temperature range from -55 to +125°C
  • Polymer cathode technology
  • High frequency capacitance retention
  • Non-ignition failure mode
  • 100% accelerated steady state aging
  • 100% surge current tested
  • No derating

Technical Attributes

Find Similar Parts

Description Value
150 uF
20%
Surface Mount
15 mOhm
2000 hours @ 125°C
MSL 3 - 168 hours
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
3900 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 343 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.36845
1000+
$1.33096
2000+
$1.29547
4000+
$1.24564
8000+
$1.2145